Low

ENERGIZER  EN92  ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 87F4417
  • Manufacturer Part No EN92

Product Information


  • Battery Capacity: 1.1Ah
  • Battery IEC Code: LR03
  • Battery NEDA Code: 24A
  • Battery Size Code: AAA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 10.5mm
  • External Height: 44.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 11.5g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1555

Availability

Availability:  975


  • 975 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.71

Buy

Price

Quantity List Price
1 - 9 $0.71
10 - 24 $0.66
25 - 99 $0.625
100 - 249 $0.589
250 - 999 $0.53
1000+ $0.499

Legislation and Environmental


  • Weight (kg): 25