Low

TE CONNECTIVITY / AMP  34855  TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Area CSA: 6mm²
  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Vinyl
  • Product Range: TE - PLASTI-GRIP Series
  • SVHC: To Be Advised
  • Series: Plasti-Grip
  • Stud Size - Imperial: 1/4
  • Stud Size - Metric: 6.35mm
  • Stud Size - Metric: M6
  • Stud/Tab Size: 0.25"
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1111
  •  130/1104

Availability

Availability:  1,471


  • 1,471 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.37

Buy

Price

Quantity List Price
1 - 49 $0.37
50 - 99 $0.33
100 - 249 $0.30
250 - 499 $0.27
500 - 999 $0.25
1000+ $0.23