Low

TE CONNECTIVITY / AMP  34856  TERMINAL, RING TONGUE, 5/16IN, YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Area CSA: 6mm²
  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Vinyl
  • Product Range: TE - PLASTI-GRIP Series
  • SVHC: To Be Advised
  • Series: Plasti-Grip
  • Stud Size - Imperial: 5/16
  • Stud Size - Metric: 7.94mm
  • Stud Size - Metric: M8
  • Stud/Tab Size: 0.313"
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1111
  •  130/1104

Availability

Availability:  2,189


  • 2,189 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.364

Buy

Price

Quantity List Price
1 - 49 $0.364
50 - 99 $0.344
100 - 249 $0.303
250 - 499 $0.283
500 - 999 $0.263
1000+ $0.243
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
96F7202
8-34856-2

8-34856-2

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, 5/16IN, YELLOW

TERMINAL, RING TONGUE, 5/16IN, YELLOW; Product Range:TE - PLASTI-GRIP Series; Stud Size - Imperial:5/16; Stud Size - Metric:M8; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm ; Insulator Material:Vinyl; Insulator Color:Yellow ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $44.92 20+ $38.46 50+ $35.93

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
13H1445
342186-1

342186-1

TE CONNECTIVITY / AMP

12-10 F.E.P.G. RING TONGUE NO.

12-10 F.E.P.G. RING TONGUE NO. ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.493

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought