Low

TEXAS INSTRUMENTS  ADS1218Y/250  IC, ADC, 24BIT, 780SPS, TQFP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: TQFP
  • Data Interface: Serial, SPI
  • Input Channel Type: Differential
  • MSL: MSL 2 - 1 year
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Resolution (Bits): 24bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 780SPS
  • Supply Current: 900µA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V
  • Supply Voltage Range - Analog: 2.7V to 3.3V, 4.75V to 5.25V
  • Supply Voltage Range - Digital: 2.7V to 5.25V
  • Supply Voltage Type: Single

Availability

Availability:  35

(Available until stock is exhausted)


  • 35 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.23

Buy

Price

Quantity List Price
1 - 9 $16.23
10 - 24 $14.75
25 - 49 $13.66
50 - 99 $12.96
100+ $12.57