Low

STMICROELECTRONICS  STM32F407IGT6  MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 168MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: CAN, ENET, I2C, SPI, UART, USART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 140
  • No. of PWM Channels: 2
  • No. of Pins: 176
  • No. of Timers: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Camera Interface, DAC, FSMC, SDIO
  • Program Memory Size: 1024KB
  • Program Memory Size: 1024KB
  • RAM Memory Size: 192KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/62

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.87

Buy

Price

Quantity List Price
1 - 9 $16.87
10 - 24 $15.33
25 - 99 $13.03
100 - 249 $11.89
250 - 499 $11.12
500 - 999 $10.20
1000 - 2499 $9.82
2500+ $9.51