Low

WAMCO  WL-1090QC1-28V  INCAND INDICATOR, 28V, 40mA, WIRE LEADED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAMCO
  • Newark Part No.: 86T5450
  • Manufacturer Part No WL-1090QC1-28V

Product Information


  • Bulb Size: -
  • Current Rating: 40mA
  • Lamp Base Type: Quick Connect
  • Lens Shape: -
  • Luminous Intensity: -
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 28V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1350

Availability

Availability:  74


  • 74 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.02

Buy

Price

Quantity List Price
1 - 24 $3.02
25 - 99 $2.79
100 - 249 $2.54
250 - 499 $2.37
500 - 999 $2.16
1000 - 1999 $2.04
2000+ $1.95
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
18M7934
1090QC1-28V

1090QC1-28V

CHICAGO MINIATURE LIGHTING

LAMP, INDICATOR, INCAND, 16MM, RED

LAMP, INDICATOR, INCAND, 16MM, RED; Lamp Base Type:Solder Terminal; Luminous Intensity:-; Supply Voltage:28V; Power Rating:28W; Lens Shape:Round; Current Rating:-; Bulb Size:16mm; Color:Red; Mounting Hole Dia:12.7mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

971

1+ $3.22 25+ $2.96 100+ $2.71 250+ $2.52 more…

Buy
  • 971 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought