Low

METCAL  UW -4  UNWRAPPING TOOL, HAND, INSULATED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METCAL
  • Newark Part No.: 86T4795
  • Manufacturer Part No UW -4

Product Information


  • SVHC: No SVHC (16-Dec-2013)
  • Terminal Diagonal Max: 4.74mm
  • Terminal Diagonal Min: -
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 26AWG
  • Wire Wrap Style: Type D
  • Wrap Tool Type: Pencil

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14


Substitutes

  • 10F7662 - OK INDUSTRIES-UW-4-WIRE WRAP, PENCIL, 20AWG
  • 24M9194 - METCAL-WSU 2224-WRAP/STRIP/UNWRAP TOOL

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $71.45

Buy

Price

Quantity List Price
1 - 24 $71.45
25 - 49 $68.18
50 - 99 $66.37
100 - 249 $64.19
250+ $62.02

Legislation and Environmental


  • Weight (kg): 72
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
10F7662
UW-4

UW-4

OK INDUSTRIES

WIRE WRAP, PENCIL, 20AWG

WIRE WRAP, PENCIL, 20AWG; Wrap Tool Type:Pencil; Wire Wrap Style:-; Terminal Diagonal Min:-; Terminal Diagonal Max:4.74mm; Wire Size AWG Min:26AWG; Wire Size AWG Max:20AWG ;RoHS Compliant: NA

  Write a Review | Ask a Question

5

1+ $46.17

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
Suggested Substitutes
24M9194
WSU 2224

WSU 2224

METCAL

WRAP/STRIP/UNWRAP TOOL

WRAP/STRIP/UNWRAP TOOL; Wrap Tool Type:Pencil; Wire Wrap Style:Regular; Outside Diameter Min:-; Outside Diameter Max:5.4mm; Wire Size AWG Min:24AWG; Wire Size AWG Max:22AWG; SVHC:No SVHC (16-Dec-2013); External Depth:38.1mm; Wire ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $91.84 25+ $87.65 50+ $85.32 100+ $82.52 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought