Low

TE CONNECTIVITY / AMP  163086-1  CONTACT, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Type III+ Series Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  3,278


  • 3,278 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01

Buy

Price

Quantity List Price
1 - 9 $1.01
10 - 24 $0.884
25 - 49 $0.832
50 - 99 $0.797
100 - 249 $0.763
250 - 499 $0.693
500 - 999 $0.624
1000+ $0.554
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
05N0031
163086-1

163086-1

TE CONNECTIVITY / AMP

062 PIN ASS. TYP3+

062 PIN ASS. TYP3+

  Write a Review | Ask a Question

900

1+ $1.01 10+ $0.884 25+ $0.832 50+ $0.797 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
96B8876
163086-2

163086-2

TE CONNECTIVITY / AMP

062 PIN ASS. TYP3+

062 PIN ASS. TYP3+ ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $1.88 5000+ $1.40 10000+ $1.30 50000+ $1.26

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

93K1525
0-0163086-2

0-0163086-2

TE CONNECTIVITY / AMP

CRIMP PIN, III+, GOLD

CRIMP PIN, III+, GOLD; Series:Type III+; For Use With:Type III+ Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,628

1+ $2.18 100+ $1.96 250+ $1.78 500+ $1.65 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought