Low

AMPHENOL AEROSPACE  MS27508E12B4P  CONNECTOR, CIRCULAR, RCPT, 4POS, PANEL

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Aluminium
  • Connector Mounting: Panel
  • Connector Shell Size: 12
  • Connector Type: Circular Military
  • Contact Gender: Pin
  • Contact Material: -
  • Contact Plating: -
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Receptacle
  • Insert Arrangement: 12-4
  • No. of Contacts: 4
  • SVHC: To Be Advised
  • Series: MIL-DTL-38999 Series II

Availability

Availability:  40


  • 40 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $33.39

Buy

Price

Quantity List Price Your Price
1 - 4 $50.46 Promotional price $33.39
5 - 9 $48.35 Promotional price $33.39
10 - 24 $45.20 Promotional price $33.39
25 - 49 $42.05 Promotional price $33.39
50 - 99 $38.89 Promotional price $28.62
100 - 249 $36.79 Promotional price $28.62
250+ $31.12 Promotional price $28.62

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 55