Low

ISOCOM  4N32  OPTOCOUPLER, DIP-6, DARL. O/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ISOCOM
  • Newark Part No.: 67T1674
  • Manufacturer Part No 4N32

Product Information


  • CTR Min: -
  • Forward Current If Max: 80mA
  • Isolation Voltage: 5.3kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Optocoupler Case Style: DIP
  • Packaging: Each

Find similar products  grouped by common attribute

Availability

Availability:  34

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.03

Buy

Price

Quantity List Price
1 - 249 $1.03
250 - 499 $0.777
500 - 999 $0.693
1000 - 4999 $0.624
5000+ $0.566
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
88K2145
4N32

4N32

VISHAY SEMICONDUCTOR

OPTOCOUPLER, TRANSISTOR, 3750VRMS

OPTOCOUPLER, TRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:5.3kV; CTR Min:500%; Forward Current If Max:60mA; Optocoupler Case Style:DIP; No. of Pins:6; Packaging:Each; Collector Emitter Voltage V(br)ceo:30V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,358

1+ $0.376 10+ $0.349 100+ $0.331 250+ $0.313 more…

Buy
  • 2,358 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought