Low

TE CONNECTIVITY / AMP  1-66107-0  CONTACT, PIN, 26-24AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 24AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/936
  •  130/929

Availability

Availability:  44


  • 44 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $76.30

Buy

Price

Quantity List Price
1 - 2 $76.30
3 - 4 $69.36
5 - 9 $62.42
10 - 24 $55.48
25+ $50.28
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
17C6384
66107-4

66107-4

TE CONNECTIVITY / AMP

CONTACT, PIN, 26-24AWG, CRIMP

CONTACT, PIN, 26-24AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:26AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

16,860

1+ $0.57 50+ $0.51 100+ $0.47 250+ $0.43 more…

Buy
  • 16,860 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
Suggested Substitutes
44F8408
305183

305183

TE CONNECTIVITY

EXTRACTION TOOL

EXTRACTION TOOL; For Use With:Type II, III(+) size 16 pin & socket contacts; Body Material:Steel & Plastic; Color:Black ; Length:5.53"; Tool Body Material:Steel ;RoHS Compliant: Yes

4.0  Write a Review | Ask a Question

857

1+ $16.70 5+ $15.82 10+ $14.50 50+ $13.63 more…

Buy
  • 857 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
44F8409
58495-1

58495-1

TE CONNECTIVITY / AMP

CRIMP TOOL, MULTIMATE TYPE III+ & TYPE VI CONTACTS

CRIMP TOOL, MULTIMATE TYPE III+ & TYPE VI CONTACTS; Crimp Application:Contacts; Crimp Size:28AWG to 16AWG; For Use With:MultiMate Type III & Type VI Contacts; Series:Pro-Crimper II ;RoHS Compliant: NA

0  Write a Review | Ask a Question

76

1+ $216.53 5+ $209.44 10+ $205.88 50+ $191.68 more…

Buy
  • 76 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought