Low

XP POWER  ECS65US12  POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 67R9479
  • Manufacturer Part No ECS65US12

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Current Max: 5.4A
  • Output Current Max: 5.4A
  • Output Power Max: 65W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1538
  •  130/1526

Availability

Availability:  193


  • 193 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.00

Buy

Price

Quantity List Price
1 - 4 $41.00
5 - 9 $39.77
10 - 24 $38.54
25 - 99 $36.90
100 - 499 $34.44
500+ $31.98
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a safety cover for open frame SMPS (part number ECS65US12)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with this SMPS is ECM40/60 COVER from XP Power.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
72K8452
ECM60US12

ECM60US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:EN 60601, CSA 22.2 No.60601 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

1+ $48.00 5+ $46.56 10+ $45.12 25+ $43.20 more…

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
24T5193
ECS60US12

ECS60US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm; Width:50.8mm;RoHS Compliant: Yes

0  Write a Review | Ask a Question

14

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
  • 14 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
44P2266
ACS60US12

ACS60US12

XP POWER

PSU, OPEN FRAME 60W 12V

PSU, OPEN FRAME 60W 12V

  Write a Review | Ask a Question

0

5+ $53.35 10+ $51.70 25+ $49.50 100+ $46.20 more…

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

18M4648
SDS60US12

SDS60US12

XP POWER

AC/DC, 60W Open-Frame Power Supply

AC/DC, 60W Open-Frame Power Supply

  Write a Review | Ask a Question

0

5+ $47.53 10+ $46.06 25+ $44.10 100+ $41.16 more…

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought