Low

AVAGO TECHNOLOGIES  HFBR-1414Z  FIBER OPTIC TRANSMITTER, 160MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Transmission Distance: 2.7km
  • Fiber Optic Connector Type: ST
  • Forward Current If: 100mA
  • Forward Voltage: 1.84V
  • Reverse Voltage Vr: 3.8V
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Rate Max: 160Mbaud
  • Wavelength Typ: 820nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1394

Availability

Availability:  142


  • 142 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.63

Buy

Price

Quantity List Price
1 - 9 $21.63
10 - 49 $20.71
50 - 99 $16.11
100 - 249 $13.81
250 - 499 $13.07
500 - 999 $12.43
1000 - 2499 $11.69
2500 - 999999999 $11.60
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71K0261
HFBR-1414TZ
Technical Data Sheet}   Product Traceability

HFBR-1414TZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 160MBD

FIBER OPTIC TRANSMITTER, 160MBD; Signal Rate Max:160Mbaud; Forward Current If:100mA; Forward Voltage:1.84V; Reverse Voltage Vr:3.8V; Fiber Optic Connector Type:ST; Data Transmission Distance:2.7km; Wavelength Typ:820nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

386

1+ $21.63 10+ $20.71 50+ $16.11 100+ $13.81 more…

Buy
  • 386 in stock for same day shipping

see cut-off times

 
Check more stock
  • 180 Further stock expected to ship on Sep 8, 2014
  • Supplier lead time 8 weeks
71K0259
HFBR-1412TZ
Technical Data Sheet}   Product Traceability

HFBR-1412TZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 5MBD

FIBER OPTIC TRANSMITTER, 5MBD; Signal Rate Max:5Mbaud; Forward Current If:100mA; Forward Voltage:1.84V; Reverse Voltage Vr:3.8V; Fiber Optic Connector Type:ST; Data Transmission Distance:1.5km; Wavelength Typ:820nm; Supply Voltage:5V;RoHS Compliant: Yes

  Write a Review | Ask a Question

209

1+ $15.34 Promotional price 10+ $15.34 Promotional price 50+ $13.15 Promotional price 100+ $12.27 Promotional price more…

Buy
  • 209 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought