Low

MULTICOMP  2227MC-18-03-F1  SOCKET IC, DIL, TUBE/26, 18WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K7082
  • Manufacturer Part No 2227MC-18-03-F1

Product Information


  • Connector Type: DIP
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • No. of Contacts: 18
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 2227MC

Availability

Availability:  134

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Pack of 26

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.76

Buy

Price

Quantity List Price Your Price
1 - 49 $13.51 Promotional price $1.76
50 - 99 $12.14 Promotional price $1.76
100 - 249 $11.22 Promotional price $1.76
250 - 499 $10.33 Promotional price $1.76
500+ $9.64 Promotional price $1.76
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
98K7083
2227MC-18-03-08-F1

2227MC-18-03-08-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 18WAY, PC BOARD

CONNECTOR, DIP SOCKET, 18WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; External Depth:7.4mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

402

1+ $0.588 250+ $0.443 500+ $0.395 1000+ $0.356 more…

Buy
  • 402 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
26M1087
MC-2227-18-03-F1

MC-2227-18-03-F1

MULTICOMP

DIP SOCKET, 18POS, THROUGH HOLE

DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MC-2227; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,821

1+ $3.89 100+ $3.50 250+ $3.18 500+ $2.94 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Suggested Substitutes
82K7789
SPC15500

SPC15500

MULTICOMP

DIP SOCKET, 18POS, THROUGH HOLE

DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:ICD; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Body Length:.900"; Body Width:0.395" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.246 100+ $0.228 250+ $0.215 1000+ $0.202 more…

Buy
 
Check more stock
  • 1,455 Further stock expected to ship on Nov 30, 2014
  • Per the manufacturer, more stock expected week of 12/22/14
Contact me when back in stock

Associated Products


Customers Also Bought