Low

LITTELFUSE  SMCJ75A  TVS DIODE, 1.5KW, 75V, DO-214AB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 71J2253
  • Manufacturer Part No SMCJ75A

Product Information


  • Breakdown Voltage Max: 92.1V
  • Breakdown Voltage Min: 83.3V
  • Breakdown Voltage Range: 83.3V to 92.1V
  • Clamping Voltage Vc Max: 121V
  • Diode Case Style: DO-214AB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 12.4A
  • Power Dissipation Pd: 6.5W
  • Reverse Stand-Off Voltage Vrwm: 75V
  • SVHC: No SVHC (20-Jun-2013)
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/367
  •  130/366

Availability

Availability:  2,214


  • 2,214 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.586

Buy

Price

Quantity List Price
1 - 9 $0.586
10 - 24 $0.515
25 - 99 $0.455
100 - 249 $0.397
250 - 499 $0.345
500 - 999 $0.294
1000+ $0.224
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
27T9503
SMCJ75A

SMCJ75A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 75V, DO-214AB

TVS DIODE, 1.5KW, 75V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:92.1V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,431

1+ $0.171 Promotional price 10+ $0.171 Promotional price 100+ $0.171 Promotional price 1000+ $0.147 Promotional price

Buy
  • 2,431 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
06R2030
SMCJ75A

SMCJ75A

LITTELFUSE

TVS DIODE, 1.5KW, 75V, DO-214AB

TVS DIODE, 1.5KW, 75V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:92.1V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.19 6000+ $0.187 9000+ $0.184 15000+ $0.181

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

67R0300
SMCJ75A

SMCJ75A

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:95.8V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

12000+ $0.167

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
05W6969
SMCJ78A-E3/57T

SMCJ78A-E3/57T

VISHAY GENERAL SEMICONDUCTOR

DIODE, TVS, 6.5W, 78V, UNIDIR, DO-214AB-2

DIODE, TVS, 6.5W, 78V, UNIDIR, DO-214AB-2; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:78V; Breakdown Voltage Min:86.7V; Breakdown Voltage Max:95.8V; Clamping Voltage Vc Max:126V; Peak Pulse Current Ippm:11.9A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,685

1+ $0.452 10+ $0.419 50+ $0.388 100+ $0.361 more…

Buy
  • 1,685 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
05R5864
SMCJ70A-E3/57T

SMCJ70A-E3/57T

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 1.5KW, 70V, DO-214AB

TVS DIODE, 1.5KW, 70V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:70V; Breakdown Voltage Min:77.8V; Breakdown Voltage Max:86V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:13.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,384

1+ $0.255 Promotional price 10+ $0.255 Promotional price 50+ $0.255 Promotional price 100+ $0.255 Promotional price more…

Buy
  • 1,384 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
77K6942
SMCJ78A-E3/57T

SMCJ78A-E3/57T

VISHAY GENERAL SEMICONDUCTOR

DIODE, TVS, 6.5W, 78V, UNIDIR, DO-214AB-2, FULL REEL

DIODE, TVS, 6.5W, 78V, UNIDIR, DO-214AB-2, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:78V; Breakdown Voltage Min:86.7V; Breakdown Voltage Max:95.8V; Clamping Voltage Vc Max:126V; Diode Case Style:DO-214AB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1700+ $0.196

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

77K6920
SMCJ75A-E3/57T

SMCJ75A-E3/57T

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 1.5KW, 75V, DO-214AB, FULL REEL

TVS DIODE, 1.5KW, 75V, DO-214AB, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:92.1V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:12.4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1700+ $0.196

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

77K6909
SMCJ70A-E3/57T

SMCJ70A-E3/57T

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 1.5KW, 70V, DO-214AB

TVS DIODE, 1.5KW, 70V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:70V; Breakdown Voltage Range:77.8V to 86V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:13.3A; Diode Case Style:DO-214AB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1700+ $0.208

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

77K6922
SMCJ75A-E3/9AT

SMCJ75A-E3/9AT

VISHAY GENERAL SEMICONDUCTOR

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,75V V(RWM),DO-214AB / SMC

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,75V V(RWM),DO-214AB / SMC

  Write a Review | Ask a Question

0

3500+ $0.196

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought