Low

MURATA  BLM18BD222SN1D  FERRITE BEAD, 1.5OHM, 50mA, 0603

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 73M9082
  • Manufacturer Part No BLM18BD222SN1D

Product Information


  • DC Current Rating: 50mA
  • DC Resistance Max: 1.5ohm
  • Ferrite Case Style: 0603 [1608 Metric]
  • Ferrite Mounting: SMD
  • Impedance @ 100Mhz: 2.2kohm
  • Impedance Tolerance: ± 25%
  • SVHC: To Be Advised
  • Series: BLM18B

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15


Substitutes

  • 08P2448 - WURTH ELEKTRONIK-742792693-FERRITE BEAD, 0.8OHM, 50mA, 0603

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.04

Buy

Price

Quantity List Price
1 - 49 $0.04
50 - 99 $0.036
100 - 499 $0.029
500 - 999 $0.026
1000 - 2499 $0.024
2500 - 4999 $0.022
5000 - 9999 $0.021
10000+ $0.02
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
08P2448
742792693

742792693

WURTH ELEKTRONIK

FERRITE BEAD, 0.8OHM, 50mA, 0603

FERRITE BEAD, 0.8OHM, 50mA, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance Tolerance:± 25%; DC Current Rating:50mA; DC Resistance Max:0.8ohm; Series:-; Ferrite Mounting:SMD; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

99

1+ $0.125 Promotional price 25+ $0.125 Promotional price 100+ $0.125 Promotional price 200+ $0.107 Promotional price more…

Buy
  • 99 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought