Low

TEXAS INSTRUMENTS  MSP430G2452IN20  IC, 16BIT MCU, MSP430G2, 16MHZ, 20-DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 63T7694
  • Manufacturer Part No MSP430G2452IN20

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Digital IC Case Style: DIP
  • Embedded Interface Type: I2C, SPI
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 20
  • No. of Timers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC / Temperature Sensor
  • Program Memory Size: 8KB
  • Program Memory Size: 8KB
  • RAM Memory Size: 256Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  346


  • 346 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.91

Buy

Price

Quantity List Price
1 - 9 $1.91
10 - 24 $1.72
25 - 49 $1.49
50 - 99 $1.40
100 - 249 $1.38
250 - 499 $1.23
500 - 999 $0.939
1000 - 999999999 $0.788