Low

MULTICOMP  1N4006.  STANDARD DIODE, 1A, 800V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K5003
  • Manufacturer Part No 1N4006.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 800V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/326

Availability

Availability:  20,379


  • 20,379 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.041

Buy

Price

Quantity List Price Your Price
1 - 249 $0.048 Promotional price $0.041
250 - 499 $0.043 Promotional price $0.041
500 - 999 $0.038 Promotional price $0.038
1000 - 4999 $0.035 Promotional price $0.035
5000+ $0.032 Promotional price $0.032