Low

TEXAS INSTRUMENTS  TXS0108EPWR  No. of Inputs:8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: TSSOP
  • Logic Type: Voltage Level Translator
  • No. of Inputs: 8
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: -
  • Packaging: Cut Tape
  • Propagation Delay: 4.8ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.2V

Availability

Availability:  2,587


  • 2,587 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18

Buy

Price

Quantity List Price
1 - 9 $2.18
10 - 24 $1.96
25 - 49 $1.70
50 - 99 $1.60
100 - 249 $1.58
250 - 499 $1.40
500 - 999 $1.08
1000+ $0.90
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
29X4406
TXS0108EPWR

TXS0108EPWR

TEXAS INSTRUMENTS

No. of Inputs:8

No. of Inputs:8; Output Current:-; Propagation Delay:4.8ns; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:20; Logic Type:Voltage Level Translator; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.90

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

73M7867
TXS0108EPWRG4

TXS0108EPWRG4

TEXAS INSTRUMENTS

IC, BI-DIRECT VOLT LVL XLATOR, TSSOP-20

IC, BI-DIRECT VOLT LVL XLATOR, TSSOP-20; Logic Device Type:Voltage Level Translator; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.90

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought