Low

XP POWER  ECM60US24  AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 73K2386
  • Manufacturer Part No ECM60US24

Product Information


  • Approvals / Standards: EN 60601, CSA 22.2 No.60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 2.5A
  • Output Current Max: 2.5A
  • Output Power Max: 60W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1539
  •  130/1526

Availability

Availability:
 
Check stock and lead times
  • 869 Further stock expected to ship on Nov 23, 2014
  • 661 Further stock expected to ship on Nov 27, 2014
  • Per the manufacturer, more stock expected week of 12/1/14

Contact me when back in stock

Substitutes

  • 67R9481 - XP POWER-ECS65US24-AC-DC CONV, OPEN FRAME, 1 O/P, 65W, 2.7A, 24V
  • 04R8199 - XP POWER-ACS60US24-AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V
  • 24T5195 - XP POWER-ECS60US24-AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.00

Buy

Price

Quantity List Price
1 - 4 $48.00
5 - 9 $46.56
10 - 24 $45.12
25 - 99 $43.20
100 - 499 $40.32
500+ $37.44
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
67R9481
ECS65US24

ECS65US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 65W, 2.7A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 65W, 2.7A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:2.7A; Output Power Max:65W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

16

1+ $41.00 5+ $39.77 10+ $38.54 25+ $36.90 more…

Buy
  • 16 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
04R8199
ACS60US24

ACS60US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:2.5A; Output Power Max:60W; Approvals / Standards:-; Height:1.2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44

1+ $55.00 5+ $53.35 10+ $51.70 25+ $49.50 more…

Buy
  • 44 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
24T5195
ECS60US24

ECS60US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:2.5A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Contact me when back in stock

Associated Products


Customers Also Bought