Low

TEXAS INSTRUMENTS  TPS51200DRCR  IC, DDR TERMINATION, 3A, SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: -
  • Input Voltage Max: 3.5V
  • Input Voltage Min: 2.375V
  • LDO Regulator Case Style: SON
  • MSL: MSL 2 - 1 year
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage Nom.: 1.25V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  732


  • 732 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 9 $2.04
10 - 24 $1.84
25 - 49 $1.60
50 - 99 $1.50
100 - 249 $1.48
250 - 499 $1.31
500 - 999 $1.01
1000+ $0.844
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
11N9832
TPS51200DRCR

TPS51200DRCR

TEXAS INSTRUMENTS

LDO, ADJ, 3A, SON-10, FULL REEL

LDO, ADJ, 3A, SON-10, FULL REEL; Input Voltage Min:2.375V; Input Voltage Max:3.5V; Output Current:3A; Dropout Voltage Vdo:-; LDO Regulator Case Style:SON; No. of Pins:10; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.844

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
01P3287
TPS51200DRCT

TPS51200DRCT

TEXAS INSTRUMENTS

IC, DDR TERMINATION REGULATOR, 3A, SON10

IC, DDR TERMINATION REGULATOR, 3A, SON10; Input Voltage Min:2.375V; Input Voltage Max:3.5V; Output Current:3A; Dropout Voltage Vdo:-; LDO Regulator Case Style:SON; No. of Pins:10; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

804

1+ $2.45 10+ $2.21 25+ $1.92 50+ $1.80 more…

Buy
  • 804 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
11N9833
TPS51200DRCT

TPS51200DRCT

TEXAS INSTRUMENTS

LDO, ADJ, 3A, SON-10, FULL REEL

LDO, ADJ, 3A, SON-10, FULL REEL; Input Voltage Min:2.375V; Input Voltage Max:3.5V; Output Current:3A; Dropout Voltage Vdo:-; LDO Regulator Case Style:SON; No. of Pins:10; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

250+ $1.58 500+ $1.34 750+ $1.21 1000+ $1.02

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought