Low

NXP  HEF4043BP,652  IC, QUAD R/S LATCH, 3STATE, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5208
  • Manufacturer Part No HEF4043BP,652

Product Information


  • IC Output Type: Tri State
  • Latch Type: SR
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.4mA
  • Packaging: Each
  • Propagation Delay: 25ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/257
  •  130/265

Availability

Availability:  1,509


  • 1,509 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.19

Buy

Price

Quantity List Price
1 - 9 $1.19
10 - 24 $1.05
25 - 99 $0.948
100 - 249 $0.829
250 - 499 $0.73
500 - 999 $0.644
1000 - 2499 $0.508
2500+ $0.451
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
10WX5436
HEF4043BP

HEF4043BP

NXP

IC, 4000 LOCMOS LOGIC

IC, 4000 LOCMOS LOGIC; Latch Type:SR; Output Current:2.4mA; Propagation Delay:25ns; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:16; No. of Bits:4bit; IC Output Type:Tri State Non Inverted; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,047

1+ $1.20 10+ $1.07 25+ $0.961 100+ $0.84 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Suggested Substitutes
06F2481
CD4043BE

CD4043BE

TEXAS INSTRUMENTS

IC, QUAD NOR R/S-LATCH, 3-STATE, DIP-16

IC, QUAD NOR R/S-LATCH, 3-STATE, DIP-16; Latch Type:SR; Output Current:6.8mA; Propagation Delay:50ns; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:16; No. of Bits:4bit; IC Output Type:Tri State ;RoHS Compliant: Yes

  Write a Review | Ask a Question

641

1+ $0.604 10+ $0.46 100+ $0.304 1000+ $0.225 more…

Buy
  • 641 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought