Low

NXP  HEF4011BP,652  IC, QUAD 2-INPUT NAND GATE, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5137
  • Manufacturer Part No HEF4011BP,652

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Output Current: 2.4mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 15.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 15.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/257
  •  130/265

Availability

Availability:  464


  • 464 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.905

Buy

Price

Quantity List Price
1 - 9 $0.905
10 - 24 $0.804
25 - 99 $0.725
100 - 249 $0.634
250 - 499 $0.558
500 - 999 $0.492
1000 - 2499 $0.388
2500+ $0.345
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
10WX5387
HEF4011BP

HEF4011BP

NXP

IC, NAND GATE, 2I/P, DIP-14

IC, NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,511

1+ $0.418 Promotional price 10+ $0.418 Promotional price 25+ $0.418 Promotional price 100+ $0.418 Promotional price more…

Buy
  • 1,511 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
60K5095
CD4011BE

CD4011BE

TEXAS INSTRUMENTS

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,331

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 3,331 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought