Low

MOLEX  19005-0001  TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MOLEX
  • Newark Part No.: 73C6317
  • Manufacturer Part No 19005-0001

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - InsulKrimp 19005 Series
  • SVHC: To Be Advised
  • Series: InsulKrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1110

Availability

Availability:  1,777


  • 1,777 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.336

Buy

Price

Quantity List Price
1 - 99 $0.336
100 - 499 $0.212
500 - 999 $0.193
1000 - 4999 $0.155
5000 - 9999 $0.145
10000 - 24999 $0.142
25000+ $0.141
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
63M5030
19005-0014

19005-0014

MOLEX

TERMINAL FEMALE DISCONNECT 0.25IN YELLOW

TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - InsulKrimp 19005 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:12AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

468

1+ $0.19 Promotional price 100+ $0.19 Promotional price 500+ $0.163 Promotional price 1000+ $0.163 Promotional price

Buy

(Available until stock is exhausted)

  • 468 in stock for same day shipping

see cut-off times

Suggested Substitutes
55H2727
19002-0004

19002-0004

MOLEX

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - Avikrimp 19002 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,609

1+ $0.199 Promotional price 100+ $0.199 Promotional price 500+ $0.171 Promotional price 1000+ $0.171 Promotional price

Buy
  • 7,609 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 days
55H2818
19003-0105

19003-0105

MOLEX

TERMINAL, FEMALE DISCONNECT, CRIMP, RED

TERMINAL, FEMALE DISCONNECT, CRIMP, RED; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - InsulKrimp 19003 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,263

1+ $0.113 10000+ $0.107 25000+ $0.106 50000+ $0.10

Buy
  • 3,263 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days
90C1083
19003-0008

19003-0008

MOLEX

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - InsulKrimp 19003 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,660

1+ $0.286 100+ $0.244 500+ $0.24 1000+ $0.217 more…

Buy
  • 1,660 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days
55H2726
19002-0002

19002-0002

MOLEX

TERMINAL FEMALE DISCONNECT 0.25IN, CRIMP, RED

TERMINAL FEMALE DISCONNECT 0.25IN, CRIMP, RED; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - Avikrimp 19002 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,516

1+ $0.768 100+ $0.574 500+ $0.527 1000+ $0.398 more…

Buy

(Available until stock is exhausted)

  • 30,516 in stock for same day shipping

see cut-off times

25M6693
19003-0009

19003-0009

MOLEX

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - InsulKrimp 19003 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

421

1+ $0.334 100+ $0.28 500+ $0.244 1000+ $0.205 more…

Buy
  • 421 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days
55H2773
19003-0010

19003-0010

MOLEX

TERMINAL, FEMALE DISCONNECT, 6.35MM, CRIMP, RED

TERMINAL, FEMALE DISCONNECT, 6.35MM, CRIMP, RED; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - InsulKrimp 19003 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,835

1+ $0.239 Promotional price 100+ $0.239 Promotional price 500+ $0.239 Promotional price 1000+ $0.239 Promotional price more…

Buy
  • 2,835 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
97C6520
19003-0003

19003-0003

MOLEX

.250 X .032 FEMALE FIQD TAPED (AA-2201T)

.250 X .032 FEMALE FIQD TAPED (AA-2201T) ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

1,540

1+ $0.183 Promotional price 100+ $0.183 Promotional price 500+ $0.183 Promotional price 1000+ $0.183 Promotional price more…

Buy
  • 1,540 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
56R7841
74754-0620

74754-0620

MOLEX

SFP+ 1x6 Ganged Cage for Light Pipes

SFP+ 1x6 Ganged Cage for Light Pipes

  Write a Review | Ask a Question

0

1+ $20.25 1000+ $19.53 5000+ $18.80 10000+ $18.45 more…

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

55H2770
19003-0005

19003-0005

MOLEX

.250X.032 94V-0 FEM. FIQD (AA-2201VN)

.250X.032 94V-0 FEM. FIQD (AA-2201VN)

  Write a Review | Ask a Question

0

1+ $0.299 5000+ $0.272 10000+ $0.247 25000+ $0.225 more…

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought