Low

NTE ELECTRONICS  NTE5081A  ZENER DIODE, 5W, 24V, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 73C0552
  • Manufacturer Part No NTE5081A

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: -
  • Packaging: Each
  • Power Dissipation Pd: 1W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 24V

Availability

Availability:  320

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 2

Order multiple quantity: 2

Price: $2.20

Buy

Price

Quantity List Price
1 - 99 $2.20
100 - 499 $2.08
500 - 999 $2.04
1000 - 1999 $1.98
2000 - 999999999 $1.89

Legislation and Environmental


  • Moisture Sensitivity Level: -
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18C8965
1N4749A
Technical Data Sheet}   Product Traceability

1N4749A

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 24V, DO-41

ZENER DIODE, 1W, 24V, DO-41; Zener Voltage Vz Typ:24V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:24V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,780

1+ $0.238 10+ $0.161 100+ $0.067 1000+ $0.045 more…

Buy
  • 4,780 in stock for same day shipping

see cut-off times

 
Check more stock
  • 18,000 Further stock expected to ship on Aug 24, 2014
  • Supplier lead time 7 weeks
33C7720
1N4749A

1N4749A

NTE ELECTRONICS

ZD 24V 1W

ZD 24V 1W

  Write a Review | Ask a Question

209

1+ $0.156 100+ $0.147 500+ $0.145 1000+ $0.14 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
90R9436
1N4749A
Technical Data Sheet}  

1N4749A

MULTICOMP

ZENER DIODE, 1W, 24V, DO-41

ZENER DIODE, 1W, 24V, DO-41; Zener Voltage Vz Typ:24V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,836

1+ $0.022 Promotional price 10+ $0.022 Promotional price 50+ $0.022 Promotional price 100+ $0.022 Promotional price more…

Buy
  • 2,836 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought