Low

ANALOG DEVICES  ADR364AUJZ-R2  IC, SERIES V-REF, 4.096V, 8mV, TSOT-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 63M2790
  • Manufacturer Part No ADR364AUJZ-R2

Product Information


  • Input Voltage: 4.4V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.4V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 5
  • Packaging: Cut Tape
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 8mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: ± 25ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: TSOT

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  95


  • 95 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.02

Buy

Price

Quantity List Price
1 - 9 $3.02
10 - 24 $2.69
25 - 49 $2.43
50 - 99 $2.28
100+ $2.20
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
34M4862
ADR364AUJZ-R2

ADR364AUJZ-R2

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,TSOP,5PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,TSOP,5PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

250+ $1.80 500+ $1.68 750+ $1.58

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

31M3866
ADR364AUJZ-REEL7

ADR364AUJZ-REEL7

ANALOG DEVICES

IC, SM, VOLT REF, SINK/SOURCE

IC, SM, VOLT REF, SINK/SOURCE; Reference Type:Series; Input Voltage Min:4.4V; Input Voltage Max:15V; Reference Voltage:4.096V; Reference Voltage Tolerance:8mV; Voltage Reference Case Style:SOT-23; No. of Pins:5; Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.10 25+ $1.86 100+ $1.68 250+ $1.49 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought