Low

FAIRCHILD SEMICONDUCTOR  BAW76  SMALL SIGNAL DIODE, 75V 300mA DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 300mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 75V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  63,224


  • 63,224 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.102

Buy

Price

Quantity List Price
1 - 9 $0.102
10 - 99 $0.062
100 - 999 $0.022
1000 - 1999 $0.015
2000 - 9999 $0.011
10000 - 23999 $0.01
24000 - 49999 $0.008
50000+ $0.007
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
58K9619
1N914B

1N914B

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

47,665

1+ $0.106 10+ $0.06 100+ $0.021 1000+ $0.014 more…

Buy
  • 47,665 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
32C9006
BAW76-TAP

BAW76-TAP

VISHAY SEMICONDUCTOR

SWITCHING DIODE, 75V, 150mA, DO-35, FULL REEL

SWITCHING DIODE, 75V, 150mA, DO-35, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:DO-35 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50000+ $0.014

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58K9617
1N914

1N914

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.103 10+ $0.058 100+ $0.02 1000+ $0.014 more…

Buy
 
Check more stock
  • 44,041 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock
80K0993
1N4148.

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

36,280

1+ $0.024 250+ $0.021 500+ $0.019 1000+ $0.017 more…

Buy
  • 36,280 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
06M7433
NTE519

NTE519

NTE ELECTRONICS

ULTRAFAST DIODE, 150mA, 100V, DO-35

ULTRAFAST DIODE, 150mA, 100V, DO-35; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

656

1+ $1.41 100+ $1.33 500+ $1.30 1000+ $1.27 more…

Buy
  • 656 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
58K9620
1N916

1N916

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,346

1+ $0.106 10+ $0.065 100+ $0.023 1000+ $0.015 more…

Buy
  • 5,346 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought