Low

VISHAY GENERAL SEMICONDUCTOR  GBPC3510-E4/51  BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 35A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/332

Availability

Availability:  616


  • 616 in stock for same day shipping
 
Check stock and lead times
  • 300 Further stock expected to ship on Sep 25, 2014
  • 1,500 Further stock expected to ship on Oct 6, 2014
  • 300 Further stock expected to ship on Oct 9, 2014
  • 500 Further stock expected to ship on Mar 11, 2015
  • Supplier lead time 32 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.71

Buy

Price

Quantity List Price
1 - 9 $4.71
10 - 49 $4.33
50 - 99 $3.90
100 - 499 $3.54
500 - 999 $3.22
1000 - 1999 $2.63
2000 - 4999 $2.56
5000+ $2.48
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
18C6691
GBPC3510

GBPC3510

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC

BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,773

1+ $3.18 10+ $2.56 100+ $2.06 500+ $1.80 more…

Buy
  • 1,773 in stock for same day shipping

see cut-off times

 
Check more stock
  • 750 Further stock expected to ship on Sep 21, 2014
  • 750 Further stock expected to ship on Sep 24, 2014
  • Supplier lead time 7 weeks
90R8649
GBPC3510

GBPC3510

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 35A, 1000V, GBPC

BRIDGE RECTIFIER, SINGLE, 35A, 1000V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

104

1+ $2.61 Promotional price 25+ $2.61 Promotional price 100+ $2.57 Promotional price 250+ $2.34 Promotional price more…

Buy
  • 104 in stock for same day shipping

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Oct 10, 2014
  • Supplier lead time 16 weeks

Associated Products


Customers Also Bought