Low

KEMET  C0805C104J5RACTU  CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 5%, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 64K2889
  • Manufacturer Part No C0805C104J5RACTU

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 0805 [2012 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0805 [2012 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: KEMET - C Series
  • SVHC: No SVHC (16-Dec-2013)
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/402
  •  130/400

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Contact me when back in stock

Substitutes

  • 28C7006 - KEMET-C0805C104J5RACTU-CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 5%, 0805, FULL REEL
  • 32X7588 - KEMET-C0805C104J5RACTU-
  • 06R3746 - MULTICOMP-MC0805B104M500CT-CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 20%, 0805

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.168

Buy

Price

Quantity List Price
1 - 99 $0.168
100 - 499 $0.056
500 - 999 $0.039
1000 - 3999 $0.033
4000 - 7999 $0.025
8000 - 19999 $0.024
20000 - 39999 $0.021
40000+ $0.019
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
28C7006
C0805C104J5RACTU

C0805C104J5RACTU

KEMET

CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 5%, 0805, FULL REEL

CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 5%, 0805, FULL REEL; Product Range:KEMET - C Series; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

132,000

1+ $0.026 8000+ $0.025 20000+ $0.021 40000+ $0.019

Buy
  • 132,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
32X7588
C0805C104J5RACTU

C0805C104J5RACTU

KEMET

.100UF 50.0V

.100UF 50.0V

  Write a Review | Ask a Question

0

4000+ $0.016 8000+ $0.015 12000+ $0.013 20000+ $0.012

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
06R3746
MC0805B104M500CT

MC0805B104M500CT

MULTICOMP

CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 20%, 0805

CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 20%, 0805; Product Range:MULTICOMP - MC Series; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17,229

1+ $0.019 10+ $0.017 100+ $0.016 500+ $0.015 more…

Buy
  • 17,229 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought