Low

MOLEX  67503-1020  MINI USB TYPE B CONNECTOR, RCPT 5POS SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 64K2160
  • Manufacturer Part No 67503-1020

Product Information


  • Connector Mounting: PCB
  • Connector Type: USB Mini B
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • MSL: MSL 5A - 24 hours
  • No. of Contacts: 5
  • SVHC: To Be Advised
  • Series: 67503

Availability

Availability:  104


  • 104 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.19

Buy

Price

Quantity List Price
1 - 9 $1.19
10 - 24 $1.04
25 - 49 $0.98
50 - 99 $0.939
100 - 249 $0.898
250 - 499 $0.817
500 - 999 $0.668
1000+ $0.594
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
28X2856
67503-1020

67503-1020

MOLEX

MINI USB TYPE B CONNECTOR, RCPT 5POS SMD, FULL REEL

MINI USB TYPE B CONNECTOR, RCPT 5POS SMD, FULL REEL; Connector Type:USB Mini B; Series:67503; Gender:Receptacle; No. of Contacts:5; Contact Termination Type:Surface Mount; Connector Mounting:PCB; Contact Plating:Gold; Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $0.552 5000+ $0.533 12500+ $0.495

Buy
 
Check more stock
  • 416 Further stock expected to ship on Dec 9, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock

Associated Products


Customers Also Bought