Low

FAIRCHILD SEMICONDUCTOR  1N914TR  SMALL SIGNAL DIODE 100V 200mA DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  26,750


  • 26,750 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.079

Buy

Price

Quantity List Price
1 - 9 $0.079
10 - 99 $0.064
100 - 999 $0.023
1000 - 2499 $0.016
2500+ $0.012
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
17X0457
1N914TR

1N914TR

FAIRCHILD SEMICONDUCTOR

DIODE, SMALL SIG, 300MA, 100V, DO-204AH, FULL REEL

DIODE, SMALL SIG, 300MA, 100V, DO-204AH, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

270,000

1+ $0.007

Buy
  • 270,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
58K9617
1N914

1N914

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

69,982

1+ $0.103 10+ $0.058 100+ $0.02 1000+ $0.014 more…

Buy
  • 69,982 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
83C2770
1N914_T50A

1N914_T50A

FAIRCHILD SEMICONDUCTOR

RECTIFIER DIODE,100V V(RRM),DO-35

RECTIFIER DIODE,100V V(RRM),DO-35 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.011

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
33C2951
1N914-TR

1N914-TR

VISHAY SEMICONDUCTOR

SWITCHING DIODE, 75V, 200mA, DO-35

SWITCHING DIODE, 75V, 200mA, DO-35; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

31,975

1+ $0.058 10+ $0.028 100+ $0.025 250+ $0.023 more…

Buy
  • 31,975 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought