Low

KESTER  24-7068-6409  SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER
  • Newark Part No.: 64J7653
  • Manufacturer Part No 24-7068-6409

Product Information


  • External Diameter - Imperial: 0.05"
  • External Diameter - Metric: 1.27mm
  • Melting Temperature: 217°C
  • SVHC: To Be Advised
  • Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu
  • Solder Gauge AWG: 18AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2010

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $121.47

Buy

Price

Quantity List Price
1 - 4 $121.47
5 - 9 $109.85
10 - 24 $100.55
25 - 49 $94.74
50+ $87.77
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
33K3963
24-7068-1404

24-7068-1404

KESTER SOLDER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB; External Diameter - Metric:1.27mm; External Diameter - Imperial:0.05"; Solder Gauge AWG:18AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:453.592g; Lead Free:Yes ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24

1+ $119.29 5+ $107.88 10+ $98.74 25+ $93.04 more…

Buy
  • 24 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days

Associated Products


Customers Also Bought