Low

MULTICOMP  2N2222  TRANSISTOR, NPN, 30V, 800MA, TO-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 87K2254
  • Manufacturer Part No 2N2222

Product Information


  • Collector Emitter Voltage V(br)ceo: 30V
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 100
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 200°C
  • Power Dissipation Pd: 500mW
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-18
  • Transistor Polarity: NPN

Availability

Availability:  6,190


  • 6,190 in stock for same day shipping
 
Check stock and lead times
  • 3,145 Further stock expected to ship on Apr 29, 2014
  • Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.876

Buy

Price

Quantity List Price
1 - 249 $0.876
250 - 499 $0.785
500 - 999 $0.701
1000 - 4999 $0.633
5000 - 999999999 $0.576
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
newark/en_US/merchandising/treepodiaTest.jsp

Customers Also Bought