Low

TEXAS INSTRUMENTS  TMP101NA/250  IC, TEMP SENSOR, 12BIT, 0.5°C, SOT23-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Digital
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Packaging: Cut Tape
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: SOT-23
  • Supply Current: 150µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/283
  •  130/290

Availability

Availability:  5,351


  • 5,351 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.43

Buy

Price

Quantity List Price Your Price
1 - 9 $2.59 Promotional price $1.43
10 - 24 $2.33 Promotional price $1.43
25 - 49 $2.02 Promotional price $1.43
50 - 99 $1.90 Promotional price $1.43
100+ $1.71 Promotional price $1.23
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
28X3968
TMP101NA/250

TMP101NA/250

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.5°C, SOT23-6, FULL REEL

IC, TEMP SENSOR, 12BIT, 0.5°C, SOT23-6, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:6;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $1.66 500+ $1.41 750+ $1.28 1000+ $1.07

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock
54K1447
TMP101NA/250G4

TMP101NA/250G4

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.5°C, SOT23-6, FULL REEL

IC, TEMP SENSOR, 12BIT, 0.5°C, SOT23-6, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:6;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.41 750+ $1.28 1000+ $1.07

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought