Low

TEXAS INSTRUMENTS  TLE2426IP  IC, PRECISION VIRTUAL GROUND, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Brief Features: High Output Current Capability, Micropower Operation, Low Impedance Output
  • IC Function: Virtual Ground IC
  • IC Package Type: DIP
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -45°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 40V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/226
  •  130/144

Availability

Availability:  249


  • 249 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.73

Buy

Price

Quantity List Price Your Price
1 - 9 $1.80 Promotional price $0.73
10 - 99 $1.43 Promotional price $0.73
100 - 499 $1.20 Promotional price $0.73
500 - 999 $0.912 Promotional price $0.73
1000 - 2499 $0.856 Promotional price $0.73
2500 - 4999 $0.763 Promotional price $0.73
5000 - 9999 $0.757 Promotional price $0.73
10000+ $0.751 Promotional price $0.73
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
38K8401
TLE2426CP

TLE2426CP

TEXAS INSTRUMENTS

IC, VIRTUAL GROUND REFERENCE, 2426

IC, VIRTUAL GROUND REFERENCE, 2426; IC Function:Precision Virtual Ground; Supply Voltage Min:4V; Supply Voltage Max:40V; IC Package Type:DIP; No. of Pins:8; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

450

1+ $0.96 Promotional price 10+ $0.96 Promotional price 100+ $0.823 Promotional price 500+ $0.768 Promotional price more…

Buy
  • 450 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
76C7714
TLE2426CP

TLE2426CP

TEXAS INSTRUMENTS

IC, PRECISION VIRTUAL GROUND, 8-DIP

IC, PRECISION VIRTUAL GROUND, 8-DIP; IC Function:Virtual Ground IC; Supply Voltage Min:4V; Supply Voltage Max:40V; IC Package Type:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.20 500+ $0.912 1000+ $0.856 2500+ $0.763 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought