Low

ANALOG DEVICES  AD8628AUJZ  OP AMP, CHOPPER, R-R, TSOT23-5

ANALOG DEVICES-AD8628AUJZ-OP AMP, CHOPPER, R-R, TSOT23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 73T8200
  • Manufacturer Part No AD8628AUJZ

Product Information


  • Amplifier Case Style: TSOT
  • Bandwidth: 2.5MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Op Amp Type: Rail to Rail
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Slew Rate: 1V/µs
  • Supply Voltage Range: 2.7V to 5V

Availability

Availability:  56

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.05

Buy

Price

Quantity List Price
1 - 24 $3.05
25 - 49 $2.74
50 - 99 $2.55
100 - 249 $2.44
250 - 499 $2.24
500 - 999 $2.02
1000 - 2499 $1.68
2500+ $1.61
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
59K7002
AD8628AUJZ-R2

AD8628AUJZ-R2

ANALOG DEVICES

IC, OP-AMP, 2.5MHZ, 1V/ us, TSOT-23-5

IC, OP-AMP, 2.5MHZ, 1V/ us, TSOT-23-5; Op Amp Type:Low Bias Current; No. of Amplifiers:1; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:TSOT-23; No. of Pins:5; Bandwidth:2.5MHz; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

169

1+ $3.85 10+ $3.44 25+ $3.11 50+ $2.91 more…

Buy
  • 169 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought