Low

NXP  P80C32SBPN  MCU, 8BIT, 8051, 16MHZ, DIP-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 67C9973
  • Manufacturer Part No P80C32SBPN

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: P80C32SBxx
  • Core Size: 8bit
  • Embedded Interface Type: UART
  • MCU Case Style: DIP
  • MSL: -
  • No. of I/O's: 32
  • No. of Pins: 40
  • No. of Timers: 3
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: POR
  • Program Memory Size: -
  • Program Memory Size: -
  • RAM Memory Size: 256Byte
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  209


  • 209 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.47

Buy

Price

Quantity List Price
1 - 9 $3.47
10 - 24 $3.10
25 - 99 $2.79
100 - 249 $2.55
250 - 499 $2.30
500 - 999 $2.07
1000 - 2499 $1.74
2500+ $1.59
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
70R8435
P80C32SBPN,112

P80C32SBPN,112

NXP

MCU, 8BIT, 8051, 16MHZ, DIP-40

MCU, 8BIT, 8051, 16MHZ, DIP-40; Controller Family/Series:P80C32SBxx; Program Memory Size:-; RAM Memory Size:256Byte; CPU Speed:16MHz; No. of I/O's:32; MCU Case Style:DIP; No. of Pins:40; Embedded Interface Type:UART; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.40 500+ $2.17 1000+ $1.82 2500+ $1.67

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought