Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-2RKF2492X  THICK FILM, RESISTOR, 24.9KOHM, 63mW, ±0.5%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 63mW
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 24.9kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0402 [1005 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  9,485


  • 9,485 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.085

Buy

Price

Quantity List Price
1 - 49 $0.085
50 - 99 $0.021
100 - 249 $0.016
250 - 499 $0.011
500 - 999 $0.009
1000 - 4999 $0.006
5000+ $0.004
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
97W7200
ERJ-2RKF2492X

ERJ-2RKF2492X

PANASONIC ELECTRONIC COMPONENTS

THICK FILM, RESISTOR, 24.9KOHM, 63mW, ±0.5%, FULL REEL

THICK FILM, RESISTOR, 24.9KOHM, 63mW, ±0.5%, FULL REEL; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:24.9kohm; Power Rating:63mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50,000

10000+ $0.003

Buy
  • 50,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought