Low

MULTICOMP  MH10577  D SUB CONNECTOR, STANDARD, 25POS, RECPT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MULTICOMP
  • Newark Part No.: 67C8444
  • Manufacturer Part No MH10577

Product Information


  • Connector Body Material: Steel
  • Connector Type: D Sub
  • Contact Termination: IDC / IDT
  • D Sub Shell Size: DB
  • Gender: Receptacle
  • No. of Contacts: 25
  • No. of Mating Cycles: 100
  • Product Range: MULTICOMP - Metal D Series
  • SVHC: To Be Advised
  • Series: D-Sub

Availability

Availability:  58


  • 58 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 22 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.37

Buy

Price

Quantity List Price Your Price
1 - 99 $9.84 Promotional price $8.37
100 - 249 $8.05 Promotional price $8.05
250 - 499 $7.43 Promotional price $7.43
500 - 999 $6.87 Promotional price $6.87
1000+ $6.43 Promotional price $6.43
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
67C8448
MH10593

MH10593

MULTICOMP

SOCKET, D, IDC, J/SCREW, 25POS

SOCKET, D, IDC, J/SCREW, 25POS; Product Range:MULTICOMP - Metal D Sub Tin & Dimple; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:IDC / IDT; No. of Mating Cycles:100 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

51

1+ $12.79 Promotional price 50+ $12.79 Promotional price 100+ $12.51 Promotional price 250+ $11.56 Promotional price more…

Buy
  • 51 in stock for same day shipping

see cut-off times

 
Check more stock
  • 150 Further stock expected to ship on Sep 3, 2014
  • Supplier lead time 15 weeks

Associated Products


Customers Also Bought