Low

NXP  MMBT3906,215  SWITCHING TRANSISTOR, PNP, -40V, -200MA, 3-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R0778
  • Manufacturer Part No MMBT3906,215

Product Information


  • Collector Emitter Voltage V(br)ceo: -40V
  • DC Collector Current: -200mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 250mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: SOT-23
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 250MHz

Availability

Availability:  27,866


  • 27,866 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.015

Buy

Price

Quantity List Price Your Price
1 - 9 $0.151 Promotional price $0.015
10 - 24 $0.134 Promotional price $0.015
25 - 99 $0.122 Promotional price $0.015
100 - 249 $0.088 Promotional price $0.015
250 - 499 $0.052 Promotional price $0.015
500 - 999 $0.043 Promotional price $0.015
1000 - 2499 $0.03 Promotional price $0.015
2500+ $0.026 Promotional price $0.015
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
70R5769
MMBT3906,215

MMBT3906,215

NXP

BIPOLAR TRANSISTOR, PNP, -40V, -200MA, 3-SOT-23, FULL REEL

BIPOLAR TRANSISTOR, PNP, -40V, -200MA, 3-SOT-23, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency ft:250MHz; Power Dissipation Pd:250mW; DC Collector Current:-200mA; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.014 6000+ $0.013 15000+ $0.013 30000+ $0.012 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Contact me when back in stock

Associated Products


Customers Also Bought