Low

DIALIGHT  5988020107F  LED, RED ORANGE, 150MCD, 630NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 75R0573
  • Manufacturer Part No 5988020107F

Product Information


  • Bulb Size: -
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red Orange
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 150mcd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 140°
  • Wavelength Typ: 630nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1297

Availability

Availability:  1,244


  • 1,244 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.116

Buy

Price

Quantity List Price
1 - 24 $0.116
25 - 99 $0.104
100 - 249 $0.08
250 - 499 $0.066
500 - 999 $0.062
1000 - 2999 $0.059
3000 - 5999 $0.057
6000 - 999999999 $0.054
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22M3006
5988020107F
Technical Data Sheet}   Product Traceability

5988020107F

DIALIGHT

LED, RED ORANGE, 150MCD, 630NM, FULL REEL

LED, RED ORANGE, 150MCD, 630NM, FULL REEL; Bulb Size:-; LED Color:Red Orange; Luminous Intensity:150mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:630nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24,000

4000+ $0.076 8000+ $0.068 12000+ $0.059

Buy
  • 24,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought