Low

ON SEMICONDUCTOR  2N3055G  BIPOLAR TRANSISTOR, NPN, 60V TO-204

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 60V
  • DC Collector Current: 15A
  • DC Current Gain hFE: 70
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 115W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-204
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 2.5MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/315

Availability

Availability:  2,500


  • 2,500 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.49

Buy

Price

Quantity List Price
1 - 9 $2.49
10 - 99 $2.01
100 - 499 $1.69
500 - 999 $1.39
1000 - 2499 $1.34
2500 - 4999 $1.13
5000 - 9999 $1.11
10000 - 999999999 $1.02
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35C0700
2N3055
Technical Data Sheet}  

2N3055

MULTICOMP

TRANSISTOR, NPN, 60V, 15A, TO-204AA-3

TRANSISTOR, NPN, 60V, 15A, TO-204AA-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:800kHz; Power Dissipation Pd:115W; DC Collector Current:15A; DC Current Gain hFE:5; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

133

1+ $2.72 100+ $2.41 250+ $2.22 500+ $2.02 more…

Buy
  • 133 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 days
Suggested Substitutes
46T9327
2N3055
Technical Data Sheet}  

2N3055

MULTICOMP

NPN GEN.PURPOSE

NPN GEN.PURPOSE ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

2,714

1+ $3.76 10+ $2.21 50+ $1.66 100+ $1.56 more…

Buy
  • 2,714 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought