Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-6ENF1004V  RESISTOR, THICK FILM, 1MOHM, 125mW, 1%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 125mW
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 1Mohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 200ppm/°C
  • Voltage Rating: 150V

Availability

Availability:  22,473


  • 22,473 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.095

Buy

Price

Quantity List Price
1 - 49 $0.095
50 - 99 $0.022
100 - 249 $0.022
250 - 499 $0.017
500 - 999 $0.011
1000 - 2499 $0.009
2500+ $0.007
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
90W3244
ERJ-6ENF1004V

ERJ-6ENF1004V

PANASONIC ELECTRONIC COMPONENTS

RES, THICK FILM, 1M, 125mW, 1%, 0805, FULL REEL

RES, THICK FILM, 1M, 125mW, 1%, 0805, FULL REEL; Product Range:PANASONIC - ERJ Series; Resistance:1Mohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Type:Thick Film; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40,000

5000+ $0.005

Buy
  • 40,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought