Low

LITTELFUSE WICKMANN  83500000005  Fuse Holder Cap

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Fuse Current: 16A
  • Fuse Holder Type: -
  • Fuse Size Held: -
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Quick Connect
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: 835
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1446

Availability

Availability:  1,198


  • 1,198 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.914

Buy

Price

Quantity List Price
1 - 9 $0.914
10 - 24 $0.831
25 - 49 $0.802
50 - 99 $0.739
100 - 249 $0.605
250 - 499 $0.559
500 - 999 $0.473
1000 - 999999999 $0.416
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08M0893
83500000005
Technical Data Sheet}  

83500000005

LITTELFUSE

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

FUSE HOLDER, 5 X 20MM, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Series:835 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

36

1+ $1.10 100+ $0.983 250+ $0.888 500+ $0.805 more…

Buy
  • 36 in stock for same day shipping

see cut-off times

 
Check more stock
  • 55 Further stock expected to ship on Aug 5, 2014
  • Supplier lead time 12 weeks

Associated Products


Customers Also Bought