Low

NMB TECHNOLOGIES  4715MS-12W-B50-A00  AXIAL FAN, 119MM, 115VAC, 250mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NMB TECHNOLOGIES
  • Newark Part No.: 87K2126
  • Manufacturer Part No 4715MS-12W-B50-A00

Product Information


  • Bearing Type: Ball
  • Current Rating: 250mA
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 102cu.ft/min
  • Flow Rate - Metric: 2.9m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 41dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: 4715MS
  • Supply Voltage: 115VAC

Availability

Availability:  75


  • 75 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.81

Buy

Price

Quantity List Price
1 - 9 $17.81
10 - 49 $17.01
50 - 99 $14.20
100 - 249 $12.76
250 - 499 $11.71
500 - 999 $10.91
1000+ $10.51
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
70K9933
4715FS-12T-B50-D00

4715FS-12T-B50-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 190mA

AXIAL FAN, 119MM, 115VAC, 190mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:110cu.ft/min; Flow Rate - Metric:3.1m /min; Noise Rating:45dBA; Bearing Type:Ball; Series:4715FS; Current Type:AC;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4,642

1+ $17.82 10+ $17.01 50+ $14.18 100+ $12.72 more…

Buy
  • 4,642 in stock for same day shipping

see cut-off times

 
Check more stock
  • 5,000 Further stock expected to ship on Feb 12, 2015
  • Per the manufacturer, more stock expected week of 3/23/15
70K9511
4715MS-12T-B50-A00

4715MS-12T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 250mA

AXIAL FAN, 119MM, 115VAC, 250mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball; Series:4715MS; Current Type:AC;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,392

1+ $16.99 10+ $16.22 50+ $13.51 100+ $12.11 more…

Buy
  • 2,392 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,160 Further stock expected to ship on Jan 29, 2015
  • Per the manufacturer, more stock expected week of 3/23/15
70K8567
MC19684

MC19684

MULTICOMP

AXIAL FAN, 120MM x 38MM, 115VAC, 115CFM, 49dBA

AXIAL FAN, 120MM x 38MM, 115VAC, 115CFM, 49dBA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:115cu.ft/min; Flow Rate - Metric:2.69m /min; Noise Rating:49dBA; Bearing Type:Sleeve; Series:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,134

1+ $14.59 25+ $13.34 50+ $12.72 100+ $12.41 more…

Buy
  • 1,134 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Dec 28, 2014
  • Per the manufacturer, more stock expected week of 4/6/15
70K9936
4715MS-12T-B30-A00

4715MS-12T-B30-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 160mA

AXIAL FAN, 119MM, 115VAC, 160mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:88.2cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:37dBA; Bearing Type:Ball; Series:4715MS; Depth:38mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

714

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 714 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
86K9862
4606Z

4606Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x38MM, 115VAC, 45dBA

AXIAL FAN, 119MM x 119MM x38MM, 115VAC, 45dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:45dBA; Bearing Type:Ball; Series:4000Z ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

202

1+ $47.74 5+ $44.88 10+ $42.46 25+ $40.26 more…

Buy
  • 202 in stock for same day shipping

see cut-off times

 
Check more stock
  • 515 Further stock expected to ship on Dec 2, 2014
  • Per the manufacturer, more stock expected week of 2/23/15
70K8566
MC19683

MC19683

MULTICOMP

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA; Fan Frame Size:120mm; Supply Voltage:115VAC; Flow Rate - Imperial:117cu.ft/min; Flow Rate - Metric:2.746m /min; Noise Rating:50dBA; Bearing Type:Ball; Power Connection Type:Terminals ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

70

1+ $17.88 25+ $16.28 50+ $15.57 100+ $15.18 more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,500 Further stock expected to ship on Feb 2, 2015
  • Per the manufacturer, more stock expected week of 3/23/15
86K9860
4600Z

4600Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:45dBA; Bearing Type:Sleeve; Series:4000Z ;RoHS Compliant: Yes

  Write a Review | Ask a Question

172

1+ $40.37 5+ $37.95 10+ $35.90 25+ $34.04 more…

Buy
  • 172 in stock for same day shipping

see cut-off times

 
Check more stock
  • 77 Further stock expected to ship on Jan 15, 2015
  • Per the manufacturer, more stock expected week of 2/2/15
37M1220
4715MS-12T-B40-A00

4715MS-12T-B40-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 220mA

AXIAL FAN, 119MM, 115VAC, 220mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:95cu.ft/min; Flow Rate - Metric:2.7m /min; Noise Rating:39dBA; Bearing Type:Ball; Power Connection Type:Terminals;RoHS Compliant: Yes

  Write a Review | Ask a Question

18

1+ $17.81 10+ $17.01 50+ $14.20 100+ $12.76 more…

Buy
  • 18 in stock for same day shipping

see cut-off times

 
Check more stock
  • 60 Further stock expected to ship on Jan 29, 2015
  • 200 Further stock expected to ship on Feb 25, 2015
  • Per the manufacturer, more stock expected week of 3/9/15
06M1013
4606ZW

4606ZW

EBM PAPST

AXIAL FAN, 119MM, 115VAC

AXIAL FAN, 119MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:3m /min; Noise Rating:45dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

71

1+ $50.24 5+ $47.23 10+ $44.68 25+ $42.37 more…

Buy
  • 71 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
87K3296
4715MS-12W-B30-A00

4715MS-12W-B30-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 160mA

AXIAL FAN, 119MM, 115VAC, 160mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:88.2cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:37dBA; Bearing Type:Ball; Series:4715MS ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $17.81 10+ $17.01 50+ $14.20 100+ $12.76 more…

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Associated Products


Customers Also Bought