Low

LITTELFUSE  03420004H  FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 67K0263
  • Manufacturer Part No 03420004H

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1.1/4", 6.3mm x 32mm
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 342
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1449

Availability

Availability:  1,992


  • 1,992 in stock for same day shipping
 
Check stock and lead times
  • 300 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.56

Buy

Price

Quantity List Price
1 - 9 $3.56
10 - 24 $3.31
25 - 49 $3.19
50 - 99 $3.07
100 - 249 $2.66
250 - 499 $2.47
500 - 999 $2.12
1000+ $1.96
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
67K0264
03420004HXP

03420004HXP

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

214

1+ $3.76 10+ $3.50 25+ $3.37 50+ $3.24 more…

Buy
  • 214 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on Oct 8, 2014
  • Supplier lead time 11 weeks

Associated Products


Customers Also Bought