Low

TEXAS INSTRUMENTS  CD4011UBE  IC, QUAD NAND GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 8
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/270
  •  130/271

Availability

Availability:  1,678


  • 1,678 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.482

Buy

Price

Quantity List Price
1 - 9 $0.482
10 - 99 $0.367
100 - 999 $0.242
1000 - 4999 $0.18
5000 - 9999 $0.165
10000 - 24999 $0.141
25000 - 49999 $0.138
50000+ $0.135
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
45J1016
MC14011UBCPG

MC14011UBCPG

ON SEMICONDUCTOR

IC, QUAD NAND GATE, 2I/P, DIP-14

IC, QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:8.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

388

1+ $0.234 Promotional price 10+ $0.234 Promotional price 100+ $0.234 Promotional price 1000+ $0.20 Promotional price more…

Buy

(Available until stock is exhausted)

  • 388 in stock for same day shipping

see cut-off times

Suggested Substitutes
60K5095
CD4011BE

CD4011BE

TEXAS INSTRUMENTS

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Contact me when back in stock
70R5140
HEF4011UBP,652

HEF4011UBP,652

NXP

IC, QUAD 2-INPUT NAND UNBUFFERED, DIP-14

IC, QUAD 2-INPUT NAND UNBUFFERED, DIP-14; Logic Type:NAND; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Max:85°C; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

245

1+ $0.129 Promotional price 10+ $0.129 Promotional price 25+ $0.129 Promotional price 100+ $0.129 Promotional price more…

Buy

(Available until stock is exhausted)

  • 245 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought