Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KUP-14A11-120  POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 24mA
  • Coil Resistance: 1.7kohm
  • Coil Type: AC Monostable
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: 3PDT
  • Contact Current: 5A
  • Contact Current Max: 5A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: 28V
  • External Depth: 38.89mm
  • External Height: 48.41mm
  • External Width: 35.71mm
  • Nom Operating Power: 2.9VA
  • Product Range: TE - KUP Series
  • Relay Mounting: Socket
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1655
  •  130/1649

Availability

Availability:  190


  • 190 in stock for same day shipping
 
Check stock and lead times
  • 50 Further stock expected to ship on Dec 16, 2014
  • Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.07

Buy

Price

Quantity List Price
1 - 9 $15.07
10 - 24 $14.03
25 - 49 $12.95
50 - 99 $12.03
100+ $11.53
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
19M1074
KUP-14A15-120

KUP-14A15-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN

POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN; Product Range:TE - KUP Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:32V; Contact Configuration:3PDT; Coil Resistance:1.7kohm; No. of Poles:3 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

773

1+ $14.89 10+ $13.55 25+ $12.42 50+ $11.47 more…

Buy
  • 773 in stock for same day shipping

see cut-off times

 
Check more stock
  • 3,125 Further stock expected to ship on Jan 13, 2015
  • Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought