Low

ADVANCED PHOTONIX  NSL 4960.  LDR, 1MOHM, 500MW, NSL SERIES

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dark Resistance: 1Mohm
  • No. of Pins: 2
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -60°C
  • Packaging: Each
  • Power Rating: 500mW
  • Resistance @ Lux: 17kohm
  • Resistor Case Style: TO-8
  • Resistor Element Material: -
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating: 320V

Availability

Availability:  2,639

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.93

Buy

Price

Quantity List Price
1 - 49 $7.93
50 - 99 $7.16
100 - 249 $6.59
250 - 499 $6.08
500 - 999999999 $5.68

Legislation and Environmental


  • RoHS Compliant: No
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
SILONEX - NSL 4960. - LDR, 1MOHM, 500MW, NSL SERIES
Images for this Question
(click to see full-size image)
User submitted photo
1 year, 6 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
NSL-4960 photo is not polarity sensitive.
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1