Low

KEYSTONE  3544  FUSE HOLDER, 0.8 X 2.8MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 66F6705
  • Manufacturer Part No 3544

Product Information


  • Fuse Current: 30A
  • Fuse Holder Type: Automotive Blade Fuse Clip
  • Fuse Size Held: 0.11" x 0.032", 2.8mm x 0.8mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Through Hole
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -
  • Voltage Rating VAC: 500V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1454
  •  130/1444

Availability

Availability:  13


  • 13 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.13

Buy

Price

Quantity List Price
1 - 1 $19.13
2 - 4 $17.18
5 - 9 $16.51
10 - 24 $13.81
25 - 49 $12.53
50+ $11.78
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
62W5057
3544

3544

KEYSTONE

FUSE HOLDER, 0.8 X 2.8MM, PCB MOUNT

FUSE HOLDER, 0.8 X 2.8MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:500V; Fuse Current:30A; Fuse Holder Type:Automotive Blade Fuse Clip; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Metric:-; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $0.265 50+ $0.198 100+ $0.185 250+ $0.164 more…

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Customers Also Bought